Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom GN350BSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom GN350BSR technical specifications.
| Input Current | 16mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 600V |
| Mount | Screw |
| Output Current | 50A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Crydom GN350BSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
