The GN350BSZ is a 600V solid state relay with a 50A output current and 3PST throw configuration. It features a DIN rail mount with screw termination and can operate in a temperature range of -40°C to 80°C. The relay has an isolation voltage of 4kV and is designed for AC input with a maximum input current of 16mA.
Checking distributor stock and pricing after the page loads.
Crydom GN350BSZ technical specifications.
| Input Current | 16mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 600V |
| Mount | DIN Rail, Screw |
| Output Current | 50A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | GN3 |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
No datasheet is available for this part.
