The Crydom GN350DLZ is a solid state relay with a maximum supply voltage of 600V AC and a maximum load current of 50A. It has a control voltage of 32V and an isolation voltage of up to 2.5kV. The relay is lead free and compliant with RoHS regulations. It is available in a variety of configurations, including SPST. The GN350DLZ operates within a range of AC supply voltages from 48V to 600V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom GN350DLZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom GN350DLZ technical specifications.
| Control Voltage | 32V |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Supply Voltage (AC) | 600V |
| Min Supply Voltage (AC) | 48V |
| Max Voltage Rating (AC) | 600V |
| Output Voltage | 600V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom GN350DLZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.