Crydom GNR20BHZ technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Load Current | 20A |
| Mount | DIN Rail |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom GNR20BHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
