Solid State Relay 19mA 140V AC-IN 25A 600V AC-OUT
Checking distributor stock and pricing after the page loads.
Crydom GNR25BCZ-3 technical specifications.
| Maximum Input Voltage | 140(RMS)V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 600(RMS)V |
| Maximum Input Current | 19(RMS)mA |
| Maximum Output Current | 25(RMS)A |
| Input Type | AC |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
No datasheet is available for this part.