
Solid State Relay 28mA 32V DC-IN 25A 600V AC-OUT 8-Pin
Checking distributor stock and pricing after the page loads.
Crydom GNR25DCR technical specifications.
| Input Current | 28mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 600V |
| Mount | Screw, DIN Rail |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.