Solid State Relay 2mA 280V AC-IN 30A 600V AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
Crydom GNR30ACZ technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Current Rating | 30A |
| Load Current | 30A |
| Mount | DIN Rail, Panel |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | GNR |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
No datasheet is available for this part.