Crydom GNR30AHZ technical specifications.
| Package/Case | Module |
| Load Current | 30A |
| Mount | DIN Rail |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | GNR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom GNR30AHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
