
The GNR30BCZ is a solid state relay module with a maximum supply voltage of 600V AC and a load current of 30A. It features a control voltage of 140V and an isolation voltage of 4kV. The relay is mounted on a DIN rail and has a screw termination. It is a single pole single throw (SPST) relay with a package quantity of 20 per bulk packaging.
Crydom GNR30BCZ technical specifications.
| Package/Case | Module |
| Control Voltage | 140V |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 30A |
| Max Supply Voltage (AC) | 600V |
| Min Supply Voltage (AC) | 48V |
| Mount | DIN Rail |
| Output Voltage | 600V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Series | GNR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom GNR30BCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
