This 30A SPST solid state relay is designed for DIN rail mounting and is available in a 20-pack bulk packaging. It features a module package and screw termination. The relay is part of the GNR series and has a SPST throw configuration.
Checking distributor stock and pricing after the page loads.
Crydom GNR30DCR technical specifications.
| Package/Case | Module |
| Load Current | 30A |
| Mount | DIN Rail |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | GNR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.