Solid State Relay 23mA 32V AC-IN 30A 600V AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
Crydom GNR30DHR technical specifications.
| Package/Case | Module |
| Load Current | 30A |
| Mount | DIN Rail |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | GNR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.