Solid State Relay 23mA 280V DC-IN 45A 600V AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
Crydom GNR35ACZ technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Current Rating | 35A |
| Load Current | 35A |
| Mount | DIN Rail, Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
No datasheet is available for this part.