Crydom GNR35BHZ-3 technical specifications.
| Maximum Input Voltage | 140V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Output Voltage | 140V |
| Maximum Input Current | 6mA |
| Maximum Output Current | 35A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 20ms |
| Maximum Turn-On Time | 30ms |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
Download the complete datasheet for Crydom GNR35BHZ-3 to view detailed technical specifications.
No datasheet is available for this part.