Crydom GNR35DHZ technical specifications.
| Control Voltage | 32V |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Output Voltage | 600V |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom GNR35DHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
