
The GNR45ACZ is a 45A 600V AC solid state relay module from Crydom. It is approved for use in UL, CSA, CE, and TUV applications. The module is packaged in a bulk quantity of 10 and features a screw termination. It is designed for use in DIN rail and panel mounting applications and has a throw configuration of SPST.
Crydom GNR45ACZ technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Current Rating | 45A |
| Load Current | 45A |
| Mount | DIN Rail, Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Crydom GNR45ACZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
