
The GNR45BCZ is a 660V 45A SPST solid state relay with a module package and panel or DIN rail mount. It has a current rating of 45A and a voltage rating of 600V AC. The relay is approved to UL, CSA, CE, and TUV standards and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom GNR45BCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom GNR45BCZ technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Current Rating | 45A |
| Load Current | 45A |
| Mount | Panel, DIN Rail |
| Output Voltage | 660V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Crydom GNR45BCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.