Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom GNR45DHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom GNR45DHR technical specifications.
| Package/Case | Module |
| Load Current | 45A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | GNR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom GNR45DHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
