
The H12D4825DE is a solid state relay with a maximum output voltage of 530V and a maximum output current of 25A. It features a SPST and DPST throw configuration and is designed for panel and chassis mount with screw termination. The relay is RoHS compliant and available in a bulk packaging quantity of 20. It operates within a standard temperature range and is suitable for use in a variety of applications.
Crydom H12D4825DE technical specifications.
| Input Current | 13mA |
| Input Type | DC |
| Load Current | 25A |
| Max Output Current | 25A |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | H12D |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom H12D4825DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.