
The H12WD4825 is a solid state relay with a maximum output voltage of 660V and a maximum output current of 25A. It has an isolation voltage of 4kV and can operate within a temperature range of -40°C to 80°C. The relay is available in a RoHS compliant plastic package and is suitable for panel, chassis mount, screw termination. It is a single pole single throw (SPST) relay with a maximum input current of 15mA and a maximum load current of 25A.
Crydom H12WD4825 technical specifications.
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 25A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | H12WD |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom H12WD4825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.