
This 660V 90A SPST solid state relay features a 32V control voltage and is designed for panel, chassis mount, or screw termination. The relay operates within a temperature range of -40°C to 80°C and is compliant with ROHS regulations. It is available in a 4-pin ROHS compliant plastic package, packaged in bulk quantities of 20 units.
Crydom H12WD4890-10 technical specifications.
| Control Voltage | 32V |
| Depth | 19.8mm |
| Height | 58.4mm |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 90A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90A |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Output Voltage | 660V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | H12WD |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom H12WD4890-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
