
AC & DC Output Solid State Relay featuring a 50A current rating and 660V AC output voltage. This SPST relay accepts 11mA DC input and offers 4kV isolation. Designed for panel or screw mounting with screw termination, it operates within a -40°C to 80°C temperature range.
Crydom H16WD6050G technical specifications.
| Capacitance | 8pF |
| Current Rating | 50A |
| Depth | 19.8mm |
| Height | 23mm |
| Input Current | 11mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 58.4mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 660V |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Max Voltage Rating (AC) | 660V |
| Mount | Panel, Screw |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | H16WD |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 3.051198oz |
| Width | 45.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Crydom H16WD6050G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
