Crydom H16WD6075G technical specifications.
| Capacitance | 8pF |
| Current Rating | 75A |
| Depth | 19.8mm |
| Height | 23mm |
| Length | 58.4mm |
| Load Current | 75A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Max Voltage Rating (AC) | 660V |
| Mount | Panel, Chassis Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | H16WD |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 3.051198oz |
| Width | 45.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom H16WD6075G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.