
AC & DC Output Solid State Relay. 90A load current, 660V AC maximum output voltage. Features 11mA DC input current and 4kV isolation voltage. Operating temperature range from -40°C to 80°C. Panel or chassis mount with screw termination.
Crydom H16WD6090G technical specifications.
| Capacitance | 8pF |
| Current Rating | 90A |
| Depth | 19.8mm |
| Height | 23mm |
| Input Current | 11mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 58.4mm |
| Load Current | 90A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 660V |
| Max Supply Voltage (AC) | 660V |
| Min Supply Voltage (AC) | 48V |
| Max Voltage Rating (AC) | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | H16WD |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 3.051198oz |
| Width | 45.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Crydom H16WD6090G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.