
This 110A 530V SPST solid state relay is designed for panel or chassis mount applications. It operates within a temperature range of -40°C to 80°C and is compliant with RoHS regulations. The relay features a plastic package with a 4-pin configuration and is available in a bulk packaging quantity of 20 units.
Crydom HA48110 technical specifications.
| Depth | 58.4mm |
| Height | 23mm |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 110A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 110A |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Chassis, Screw |
| Output Current | 110A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1-110/125A |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HA48110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.