
This 125A 530V AC solid state relay from Crydom features a maximum power dissipation of 500mW and is available in a ROHS compliant, plastic package-4. The relay is designed for chassis, panel, or screw mount and has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It is UL and CE approved and compliant with RoHS regulations.
Crydom HA48125 technical specifications.
| Approvals | UL, CE |
| Current Rating | 125A |
| Depth | 58.4mm |
| Height | 23mm |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 125A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125A |
| Max Output Voltage | 530V |
| Max Power Dissipation | 500mW |
| Mount | Chassis, Panel, Screw |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HA / HD Series |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 530V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HA48125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.