The HA48125ET is a 4-pin solid state relay with an AC input type and an SCR output device. It has a maximum input voltage of 280V RMS and a maximum output voltage of 530V RMS. The relay has a maximum input current of 4.9A and a maximum output current of 125A RMS. It also features a high I/O isolation voltage of 4000V RMS. The HA48125ET operates within a temperature range of -40°C to 80°C and has a maximum turn-on time of 20ms and a maximum turn-off time of 30ms.
Checking distributor stock and pricing after the page loads.
Crydom HA48125ET technical specifications.
| Maximum Input Voltage | 280(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Maximum Input Current | 4.9mA |
| Peak Non-Repetitive Surge Current | 140A |
| Maximum Output Current | 125(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 10000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.