Solid State Relay 4.9mA 280V AC-IN 125A 530V AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
Crydom HA48125T technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.