The HA4812EFGSH-10 is a 4-pin solid state relay with a maximum input voltage of 36V and a maximum output voltage of 530Vrms. It features a 1 Form B circuit arrangement and a maximum turn-on time of 20 microseconds. The relay has a maximum off-state leakage current of 1000RMS and operates over a temperature range of -40 to 80 degrees Celsius. It is designed for use in AC applications and has a maximum input current of 10A.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 36V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Maximum Input Current | 10mA |
| Maximum Output Current | 12(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |