
This solid state relay has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It is designed for AC and DC output applications and is RoHS compliant. The relay has a maximum output voltage of 530V and a maximum output current of 25A. It is mounted on a panel using screws and is 58.4mm in length, 45.7mm in depth, and 23mm in height.
Crydom HA4825 technical specifications.
| Depth | 45.7mm |
| Height | 23mm |
| Input Type | AC |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Voltage | 530V |
| Mount | Panel, Screw |
| Output Current | 25A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HA4825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.