This solid state relay is designed for AC and DC applications, with a maximum output voltage of 530V and a maximum output current of 25A. It features a SPST throw configuration and is suitable for panel or chassis mount with screw termination. The relay is lead free and RoHS compliant, packaged in a ROHS compliant plastic package.
Crydom HA4825-10 technical specifications.
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Output Current | 25A |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 25A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom HA4825-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.