The HA4825-4980 is a solid state relay with a maximum input voltage of 280V and a maximum output voltage of 530V RMS. It has a maximum input current of 10A and a maximum output current of 110A RMS. The relay is designed for AC input and has a 1 Form A circuit arrangement. It has a maximum turn-off time of 30ms and a maximum off-state leakage current of 1000A RMS. The operating temperature range is -40 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Crydom HA4825-4980 technical specifications.
| Maximum Input Voltage | 280V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Maximum Input Current | 10mA |
| Maximum Output Current | 110(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
No datasheet is available for this part.