This 4-pin solid state relay from Crydom features a maximum input voltage of 36 RMS and an I/O isolation voltage of 4000 RMS. The relay has a maximum output voltage of 530 RMS and a maximum output current of 25 RMS. It can handle a peak non-repetitive surge current of 250 and has a maximum turn-off time of 30 and a maximum turn-on time of 20. The relay is designed for AC input and has a circuit arrangement of 1 Form B. It operates within a temperature range of -40 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 36(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Maximum Input Current | 10mA |
| Peak Non-Repetitive Surge Current | 250A |
| Maximum Output Current | 25(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |