Crydom HA4850 technical specifications.
| Control Voltage | 280V |
| Depth | 45.7mm |
| Height | 23mm |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 48V |
| Mount | Panel |
| Output Voltage | 530V |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HA / HD Series |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HA4850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.