
AC output solid state relay with a 50A load current rating and a maximum output voltage of 530V AC. Features AC input with a 4mA input current and 10mA input current rating. Offers 4kV isolation voltage and operates within a temperature range of -40°C to 80°C. Panel or chassis mountable with screw termination, this SPST relay has a turn-on delay time of 10ms.
Crydom HA4850-10 technical specifications.
| Current Rating | 50A |
| Depth | 19.8mm |
| Height | 58.4mm |
| Input Current | 4mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 50A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 10ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom HA4850-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
