
The HA4850E is a 50A 530V AC solid state relay from Crydom, designed for panel or chassis mounting via screw terminals. It features a RoHS compliant plastic package and meets UL, CSA, VDE, and CE approvals. The relay is rated for 50A of load current and has a maximum output voltage of 530V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom HA4850E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom HA4850E technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 50A |
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Output Current | 50A |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 50A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 530V |
| RoHS | Compliant |
Download the complete datasheet for Crydom HA4850E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.