The HA4850GH is a 50A SPST solid state relay with panel or chassis mount capabilities. It is available in a 4-pin plastic package and is compliant with RoHS regulations. The relay is part of the HA series and features a screw termination. It is suitable for use in a variety of applications, including those requiring AC and DC output.
Crydom HA4850GH technical specifications.
| Load Current | 50A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom HA4850GH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
