
The HA4875-10 is a solid state relay with an AC input type and a maximum output voltage of 530V. It features a load current of 75A and a maximum output current of 75A. The relay is available in a ROHS compliant, plastic package-4 and is suitable for panel and chassis mount applications via screw termination. The HA4875-10 is RoHS compliant and available in a bulk packaging quantity of 20.
Crydom HA4875-10 technical specifications.
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 75A |
| Max Output Current | 75A |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom HA4875-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
