
This 75A AC solid state relay is a panel or chassis mount device with screw termination. It is a member of the HA series and is packaged in a RoHS compliant plastic package. The relay is designed for use in a variety of applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom HA4875H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom HA4875H technical specifications.
| Input Type | AC |
| Load Current | 75A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom HA4875H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.