The HA4875P is a 4-pin solid state relay from Crydom with a maximum input voltage of 280V RMS and maximum output current of 75A RMS. It features 1 Form A circuit arrangement and operates over a temperature range of -40 to 80 degrees Celsius. The relay has a maximum input current of 10A and a maximum output voltage of 530V RMS. It is designed for AC applications and provides I/O isolation voltage of 4000V RMS.
Checking distributor stock and pricing after the page loads.
Crydom HA4875P technical specifications.
| Maximum Input Voltage | 280(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Maximum Input Current | 10mA |
| Maximum Output Current | 75(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.