
The HA4890 is a solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a load current of 90A and a maximum output current of 90A. The relay is RoHS compliant and available in a bulk packaging with 20 units per package. It is designed for panel or chassis mounting with screw termination.
Crydom HA4890 technical specifications.
| Depth | 45.7mm |
| Height | 23mm |
| Input Type | AC |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 90A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90A |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 90A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HA4890 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
