
The HA4890-10 is a solid state relay with a maximum output current of 90A and a maximum output voltage of 530V. It is designed for panel or chassis mount and features a SPST throw configuration. The relay is lead free and RoHS compliant, packaged in a plastic package with 20 units per quantity. It is suitable for use in a variety of applications, including those requiring AC or DC output.
Crydom HA4890-10 technical specifications.
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Output Current | 90A |
| Max Output Voltage | 530V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HA |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom HA4890-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.