The HA4890ET-10 is a 1 Form B solid state relay with a maximum output voltage of 530V RMS and a maximum output current of 90A RMS. It has a maximum input voltage of 36V RMS and a maximum input current of 4A. The relay has a high I/O isolation voltage of 4000V RMS and a maximum turn-on time of 20ms. It operates over a temperature range of -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
Crydom HA4890ET-10 technical specifications.
| Maximum Input Voltage | 36(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Maximum Input Current | 4mA |
| Peak Non-Repetitive Surge Current | 1200A |
| Maximum Output Current | 90(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 10000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.