
AC output solid-state relay with a 125A current rating and 660V AC maximum output voltage. Features a 280V AC control input with 4mA input current and 4kV isolation voltage. Designed for panel or screw mounting with screw termination. Operates across a -40°C to 80°C temperature range and is RoHS compliant. Approvals include UL, CSA, VDE, and CE.
Crydom HA60125 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Control Voltage | 280V |
| Current Rating | 125A |
| Depth | 45.7mm |
| Height | 23mm |
| Input Current | 2mA |
| Input Type | AC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125A |
| Max Output Voltage | 660V |
| Mount | Panel, Screw |
| Output Current | 125A |
| Output Voltage | 660V |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | HA / HD Series |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 660V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom HA60125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.