
The HA60125-10 is a solid state relay with an AC input, capable of handling a maximum output current of 125A and a maximum output voltage of 660V. It is designed for panel or chassis mount using a screw termination and features a throw configuration of SPST. The relay is compliant with RoHS regulations and is packaged in a ROHS compliant, plastic package-4. It is available in a quantity of 20 in bulk packaging.
Crydom HA60125-10 technical specifications.
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 125A |
| Max Output Current | 125A |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HA60 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom HA60125-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
