
The HA6050-10 is a solid state relay with an AC input type and a maximum output voltage of 660V. It has a high load current rating of 50A and an isolation voltage of 4kV. The relay is designed for panel, chassis mount, and is terminated with a screw termination. It is compliant with RoHS regulations and is available in a plastic package with 4 leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom HA6050-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom HA6050-10 technical specifications.
| Input Type | AC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Output Current | 50A |
| Max Output Voltage | 660V |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HA60 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom HA6050-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
