This 4-pin solid state relay has an AC input voltage of 280V RMS and an output voltage of 660V RMS. The relay can handle a maximum output current of 50A RMS and a peak non-repetitive surge current of 625A. It features a circuit arrangement of 1 Form A and a maximum off-state leakage current of 1000A RMS. The operating temperature range is from -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
Crydom HA6050FH technical specifications.
| Maximum Input Voltage | 280(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660(RMS)V |
| Maximum Input Current | 10mA |
| Peak Non-Repetitive Surge Current | 625A |
| Maximum Output Current | 50(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.