The HA6050G is a 50A solid state relay with a single pole single throw configuration. It is designed for panel or chassis mounting and features a 4-pin plastic package. The relay is RoHS compliant and available in a bulk packaging quantity of 20. It can handle high load currents and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Crydom HA6050G technical specifications.
| Load Current | 50A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | HA60 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.