The HA6050H is a 4-pin solid state relay with an AC output voltage of up to 660V RMS and a maximum output current of 50A RMS. It features a 1 Form A circuit arrangement and is designed for use in applications with an operating temperature range of -40 to 80 degrees Celsius. The relay has a high input isolation voltage of 4000V RMS and a maximum input current of 4A. It is suitable for use in AC applications and is constructed with a semiconductor output device.
Checking distributor stock and pricing after the page loads.
Crydom HA6050H technical specifications.
| Maximum Input Voltage | 280(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660(RMS)V |
| Maximum Input Current | 4(Typ)mA |
| Maximum Output Current | 50(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.