This 4-pin solid state relay from Crydom features a maximum input voltage of 36 RMS and an output voltage of 660 RMS. It can handle a maximum input current of 20A and a peak non-repetitive surge current of 1200A. The relay has a maximum output current of 90 RMS and a maximum turn-off time of 30ms. It operates within a temperature range of -40 to 80°C and has a pin count of 4.
Checking distributor stock and pricing after the page loads.
Crydom HA6090EFGH technical specifications.
| Maximum Input Voltage | 36(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660(RMS)V |
| Maximum Input Current | 20mA |
| Peak Non-Repetitive Surge Current | 1200A |
| Maximum Output Current | 90(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |