The HA6090EP-10 is a 4-pin solid state relay with an AC input and AC/DC output. It can handle a maximum input voltage of 36 RMS and a maximum output voltage of 660 RMS. The relay has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 80 degrees Celsius. It features I/O isolation voltage of 4000 RMS and can handle a maximum input current of 3 amps and a maximum output current of 90 amps. The HA6090EP-10 is designed for use in electromechanical applications.
Checking distributor stock and pricing after the page loads.
Crydom HA6090EP-10 technical specifications.
| Maximum Input Voltage | 36(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 660(RMS)V |
| Maximum Input Current | 3(Typ)mA |
| Maximum Output Current | 90(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |